Part Details for FDN306P by VBsemi Electronics Co Ltd
Overview of FDN306P by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN306P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDN306P-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -20V, -5A, 0.035ohm, 2.5W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 91 |
|
$0.2290 / $0.3080 | Buy Now |