Part Details for FDMF6705 by Fairchild Semiconductor Corporation
Overview of FDMF6705 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMF6705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMF6705-ND
|
DigiKey | IC HALF BRIDGE DRIVER 38A 40PQFN Min Qty: 162 Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.8600 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PQCC40 ' RoHS: Compliant Status: Active Min Qty: 1 | 13470 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for FDMF6705
FDMF6705 CAD Models
FDMF6705 Part Data Attributes:
|
FDMF6705
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMF6705
Fairchild Semiconductor Corporation
Half Bridge Based MOSFET Driver, PQCC40, 6 X 6 MM, GREEN, PLASTIC, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40LD, CLIPBOND PQFN DrMOS, 6.0X6.0MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |