Part Details for FDMF6704A by Fairchild Semiconductor Corporation
Overview of FDMF6704A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for FDMF6704A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMF6704A-ND
|
DigiKey | IC HALF BRIDGE DRIVER 35A 40MLP Min Qty: 138 Container: Bulk MARKETPLACE PRODUCT |
176670 In Stock |
|
$2.1800 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 80A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 182670 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for FDMF6704A
FDMF6704A CAD Models
FDMF6704A Part Data Attributes:
|
FDMF6704A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMF6704A
Fairchild Semiconductor Corporation
Half Bridge Based MOSFET Driver, 80A, 6 X 6 MM, ROHS COMPLIANT, MO-220, SMD-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220, SMD-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40LD, MLP, QUAD, NON-JEDEC, 6X6MM, TRIPLE DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 80 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for FDMF6704A
This table gives cross-reference parts and alternative options found for FDMF6704A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMF6704A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMF6704A | XS™ DrMOS - Extra-Small, High-Performance, High-Frequency DrMOS Module, 3000-REEL | onsemi | FDMF6704A vs FDMF6704A |