-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V Complementary PowerTrench® MOSFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0386
|
Newark | Mosfet, N & P Ch, 20V, 3.7A, Microfet-6, Transistor Polarity:N And P Channel, Continuous Drain Current Id:3.7A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.037Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Rohs Compliant: Yes |Onsemi FDMA1032CZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 630 |
|
$0.4540 / $1.0400 | Buy Now |
DISTI #
38AH0246
|
Newark | Mlp6 20V 3.7A Complement Rohs Compliant: Yes |Onsemi FDMA1032CZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4410 | Buy Now |
DISTI #
03M2670
|
Newark | Transistor Array, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.7A, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi FDMA1032CZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
76M7879
|
Newark | Dual N/P Channel Mosfet, 20V, Microfet, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.7A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDMA1032CZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4930 | Buy Now |
DISTI #
FDMA1032CZCT-ND
|
DigiKey | MOSFET N/P-CH 20V 3.7A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57124 In Stock |
|
$0.3742 / $1.0000 | Buy Now |
DISTI #
FDMA1032CZ
|
Avnet Americas | Trans MOSFET N/P-CH 20V 3.7A/3.1A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1032CZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 2558 Factory Stock |
|
$0.3705 / $0.4422 | Buy Now |
DISTI #
FDMA1032CZ
|
Avnet Americas | Trans MOSFET N/P-CH 20V 3.7A/3.1A 6-Pin MicroFET T/R (Alt: FDMA1032CZ) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2558 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
512-FDMA1032CZ
|
Mouser Electronics | MOSFET 20V Complementary PowerTrench MOSFET RoHS: Compliant | 16218 |
|
$0.3740 / $1.0000 | Buy Now |
|
Future Electronics | MLP6, 20V, 3.7A, COMPLEMENTARY POWER TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
FDMA1032CZ
|
Avnet Asia | Trans MOSFET N/P-CH 20V 3.7A/3.1A 6-Pin MicroFET T/R (Alt: FDMA1032CZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3541 / $0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA1032CZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1032CZ
onsemi
20V Complementary PowerTrench® MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ESD PROTECTION | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA1032CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1032CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA1029PZ | 3100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1032CZ vs FDMA1029PZ |
FDMA1023PZ | Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ, 3000-REEL | onsemi | FDMA1032CZ vs FDMA1023PZ |
FDMA1027PT | Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, ROHS COMPLIANT, MO-288, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1032CZ vs FDMA1027PT |
FDMA1023PZ | 3700mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229VCCC, 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1032CZ vs FDMA1023PZ |
FDMA1027P | Dual P-Channel PowerTrench® MOSFET -20V, -3.0A, 120mΩ, 3000-REEL | onsemi | FDMA1032CZ vs FDMA1027P |
FDMA1027P | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1032CZ vs FDMA1027P |
FDMA1029PZ | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1032CZ vs FDMA1029PZ |
PMDPB70XPE | Small Signal Field-Effect Transistor | Nexperia | FDMA1032CZ vs PMDPB70XPE |
FDMA1028NZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1032CZ vs FDMA1028NZ |
FDMA1023PZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1032CZ vs FDMA1023PZ |