Part Details for FDMA1027PT by Fairchild Semiconductor Corporation
Overview of FDMA1027PT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDMA1027PT
FDMA1027PT CAD Models
FDMA1027PT Part Data Attributes
|
FDMA1027PT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA1027PT
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, ROHS COMPLIANT, MO-288, MICROFET-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MO-288, MICROFET-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMA1027PT
This table gives cross-reference parts and alternative options found for FDMA1027PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1027PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMDPB70XPE | Small Signal Field-Effect Transistor | Nexperia | FDMA1027PT vs PMDPB70XPE |
FDMA1027PT | 3000mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, ROHS COMPLIANT, MO-288, MICROFET-6 | Rochester Electronics LLC | FDMA1027PT vs FDMA1027PT |
FDMA1024NZ | Small Signal Field-Effect Transistor, 5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1027PT vs FDMA1024NZ |
FDMA1028NZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1027PT vs FDMA1028NZ |
FDMA1027P | Dual P-Channel PowerTrench® MOSFET -20V, -3.0A, 120mΩ, 3000-REEL | onsemi | FDMA1027PT vs FDMA1027P |
FDMA1029PZ | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1027PT vs FDMA1029PZ |
FDMA1029PZ | 3100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1027PT vs FDMA1029PZ |
PMDPB70XPE,115 | PMDPB70XPE - 20 V dual P-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | FDMA1027PT vs PMDPB70XPE,115 |