Part Details for FDH400TR_NL by Fairchild Semiconductor Corporation
Overview of FDH400TR_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDH400TR_NL
FDH400TR_NL CAD Models
FDH400TR_NL Part Data Attributes:
|
FDH400TR_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDH400TR_NL
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FDH400TR_NL
This table gives cross-reference parts and alternative options found for FDH400TR_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH400TR_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH400.TR | 0.2A, 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | FDH400TR_NL vs FDH400.TR |
FDH400TR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | FDH400TR_NL vs FDH400TR |
FDH400 | High Voltage General Purpose Diode, 5000-BLKBG | onsemi | FDH400TR_NL vs FDH400 |
FDH400 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | FDH400TR_NL vs FDH400 |