Part Details for FDH400TR by Fairchild Semiconductor Corporation
Overview of FDH400TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDH400TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDH400TR-ND
|
DigiKey | DIODE GEN PURP 150V 200MA DO35 Min Qty: 8663 Container: Bulk MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | FDH400 - Rectifier Diode, 0.2A, 200V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 163275 |
|
$0.0298 / $0.0350 | Buy Now |
Part Details for FDH400TR
FDH400TR CAD Models
FDH400TR Part Data Attributes
|
FDH400TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDH400TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FDH400TR
This table gives cross-reference parts and alternative options found for FDH400TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH400TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH400 | High Voltage General Purpose Diode, 5000-BLKBG | onsemi | FDH400TR vs FDH400 |
FDH400TR | High Voltage General Purpose Diode, 10000-REEL | onsemi | FDH400TR vs FDH400TR |
FDH400.TR | 0.2A, 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | FDH400TR vs FDH400.TR |
FDH400 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | FDH400TR vs FDH400 |