-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3249
|
Newark | Mosfet, N-Ch, 100V, 50A, 150Deg C, 127W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Onsemi FDD86110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2354 |
|
$1.5700 / $2.9900 | Buy Now |
DISTI #
94T9944
|
Newark | Fet 100V 10.2 Mohm Dpak/Reel Rohs Compliant: Yes |Onsemi FDD86110 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.5000 | Buy Now |
DISTI #
FDD86110CT-ND
|
DigiKey | MOSFET N-CH 100V 12.5A/50A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
904 In Stock |
|
$1.1515 / $2.6500 | Buy Now |
DISTI #
FDD86110
|
Avnet Americas | Trans MOSFET N-CH 100V 12.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD86110) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.1045 / $1.3182 | Buy Now |
DISTI #
FDD86110
|
Avnet Americas | Trans MOSFET N-CH 100V 12.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD86110) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
512-FDD86110
|
Mouser Electronics | MOSFET 100V N-Channel PowerTrench MOSFET RoHS: Compliant | 11499 |
|
$1.2800 / $2.5300 | Buy Now |
DISTI #
V72:2272_06337741
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 12.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 Container: Cut Strips | Americas - 136 |
|
$1.1960 / $1.7490 | Buy Now |
|
Future Electronics | N-Channel 100 V 10.2 mOhm Shielded Gate PowerTrench® Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | N-Channel 100 V 10.2 mOhm Shielded Gate PowerTrench® Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
63510266
|
Verical | Trans MOSFET N-CH Si 100V 12.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2237 | Americas - 136 |
|
$1.1960 / $1.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD86110
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86110
onsemi
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.0102 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 127 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |