-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V P-Channel PowerTrench® MOSFET -40A, 20mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0586
|
Newark | P Channel Mosfet, -30V, 40A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDD6685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.6760 / $1.1700 | Buy Now |
DISTI #
29X6686
|
Newark | Mosfet, P Channel, -30V, -40A, To-252-3, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDD6685 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.6020 | Buy Now |
DISTI #
61M6228
|
Newark | Mosfet Transistor, P Channel, -40 A, -30 V, 0.014 Ohm, -10 V, -1.8 V Rohs Compliant: Yes |Onsemi FDD6685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7320 / $1.2700 | Buy Now |
DISTI #
87X5235
|
Newark | Mosfet Transistor, P Channel, -40 A, -30 V, 0.014 Ohm, -10 V, -1.8 V Rohs Compliant: Yes |Onsemi FDD6685 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7030 | Buy Now |
DISTI #
FDD6685CT-ND
|
DigiKey | MOSFET P-CH 30V 11A/40A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2721 In Stock |
|
$0.4377 / $1.1600 | Buy Now |
DISTI #
FDD6685
|
Avnet Americas | Trans MOSFET P-CH 30V 11A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD6685) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
DISTI #
FDD6685
|
Avnet Americas | Trans MOSFET P-CH 30V 11A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD6685) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
512-FDD6685
|
Mouser Electronics | MOSFET 30V P-Channel PowerTrench RoHS: Compliant | 16282 |
|
$0.5000 / $1.0500 | Buy Now |
DISTI #
V72:2272_06300634
|
Arrow Electronics | Trans MOSFET P-CH 30V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2306 Container: Cut Strips | Americas - 24 |
|
$0.4564 / $0.6692 | Buy Now |
|
Future Electronics | P-Channel 30 V 20 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD6685
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD6685
onsemi
30V P-Channel PowerTrench® MOSFET -40A, 20mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD6685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6685_NL | Power Field-Effect Transistor, 11A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FDD6685 vs FDD6685_NL |
FDD6685 | Power Field-Effect Transistor, 11A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FDD6685 vs FDD6685 |