Part Details for AP4419GH by Advanced Power Electronics Corp
Overview of AP4419GH by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP4419GH
AP4419GH CAD Models
AP4419GH Part Data Attributes:
|
AP4419GH
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4419GH
Advanced Power Electronics Corp
TRANSISTOR 25 A, 35 V, 0.038 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 35 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4419GH
This table gives cross-reference parts and alternative options found for AP4419GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4419GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP6679GP-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP6679GP-HF |
AP9575GH | TRANSISTOR 15 A, 60 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP9575GH |
STD30PF03L | 24A, 30V, 0.04ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | AP4419GH vs STD30PF03L |
AP9575GJ | TRANSISTOR 15 A, 60 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP9575GJ |
SUD45P03-09-GE3 | Power Field-Effect Transistor, 45A I(D), 30V, 0.0087ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AP4419GH vs SUD45P03-09-GE3 |
AP9575AGH | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP9575AGH |
FDD6685_NL | Power Field-Effect Transistor, 11A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Fairchild Semiconductor Corporation | AP4419GH vs FDD6685_NL |
AP9575GP-HF | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP9575GP-HF |
SUD09P10-195-GE3 | Power Field-Effect Transistor, 8.8A I(D), 100V, 0.195ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AP4419GH vs SUD09P10-195-GE3 |
AP6679GH | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4419GH vs AP6679GH |