Part Details for FDD6530A by Fairchild Semiconductor Corporation
Overview of FDD6530A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD6530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2060 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252VAR | 64 |
|
$0.6525 / $1.0875 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252VAR | 1648 |
|
$0.6250 / $2.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252VAR | 480 |
|
$1.4850 / $3.6000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 21A, 20V, 0.032ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.4833 / $0.5686 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 21A D-PAK | 35295 |
|
RFQ | |
|
Perfect Parts Corporation | 6071 |
|
RFQ |
Part Details for FDD6530A
FDD6530A CAD Models
FDD6530A Part Data Attributes
|
FDD6530A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD6530A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 21A I(D), 20V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 55 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD6530A
This table gives cross-reference parts and alternative options found for FDD6530A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6530A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6530A_NL | Power Field-Effect Transistor, 21A I(D), 20V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD6530A vs FDD6530A_NL |