-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel owerTrench® MOSFET, -40V, -14A, 44mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3462
|
Newark | P Channel Mosfet, -40V, 6.7A To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:6.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD4243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2389 |
|
$0.5120 / $0.9700 | Buy Now |
DISTI #
61M6220
|
Newark | Mosfet Transistor, P Channel, 14 A, 40 V, 0.036 Ohm, 20 V, -1.6 V Rohs Compliant: Yes |Onsemi FDD4243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 914 |
|
$0.4100 / $0.4470 | Buy Now |
DISTI #
79AH2476
|
Newark | Fet -40V 44.0 Mohm Dpak Rohs Compliant: Yes |Onsemi FDD4243 Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.3670 | Buy Now |
DISTI #
30M0738
|
Newark | P Channel Mosfet, -40V, 6.7A To-252, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:6.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Power Dissipation:3W Rohs Compliant: Yes |Onsemi FDD4243 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.3930 | Buy Now |
DISTI #
FDD4243CT-ND
|
DigiKey | MOSFET P-CH 40V 6.7A/14A DPAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3839 In Stock |
|
$0.3096 / $0.9400 | Buy Now |
DISTI #
FDD4243
|
Avnet Americas | Trans MOSFET P-CH 40V 6.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD4243) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 125001256 Factory Stock |
|
$0.3319 / $0.3715 | Buy Now |
DISTI #
FDD4243
|
Avnet Americas | Trans MOSFET P-CH 40V 6.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD4243) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 1256 Factory Stock |
|
$0.3319 / $0.3715 | Buy Now |
DISTI #
61M6220
|
Avnet Americas | Trans MOSFET P-CH 40V 6.7A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 61M6220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 914 Partner Stock |
|
$0.6220 / $0.9590 | Buy Now |
DISTI #
67P3462
|
Avnet Americas | Trans MOSFET P-CH 40V 6.7A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 67P3462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 2389 Partner Stock |
|
$0.5810 / $0.9180 | Buy Now |
DISTI #
512-FDD4243
|
Mouser Electronics | MOSFET 40V P-Channel PowerTrench MOSFET RoHS: Compliant | 13781 |
|
$0.3540 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD4243
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD4243
onsemi
P-Channel owerTrench® MOSFET, -40V, -14A, 44mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-XSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |