-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2037
|
Newark | Integrated Load Switch, 8V, Ssot-6, Full Reel, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:2.8A, On State Resistance:0.055Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Onsemi FDC6331L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.2650 / $0.2740 | Buy Now |
DISTI #
79AH2471
|
Newark | 25/8V 55/70/100Mo Nch Dua Rohs Compliant: Yes |Onsemi FDC6331L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2820 | Buy Now |
DISTI #
58K1427
|
Newark | Integrated Load Switch, 8V, Ssot-6, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:2.8A, On State Resistance:0.055Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi FDC6331L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53849 |
|
$0.3010 / $0.7610 | Buy Now |
DISTI #
FDC6331LCT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
FDC6331L
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 8 V, 2.8 A, 100 Milliohms, 6 Pins, TSOT-23 - Tape and Reel (Alt: FDC6331L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
FDC6331L
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 8 V, 2.8 A, 100 Milliohms, 6 Pins, TSOT-23 - Tape and Reel (Alt: FDC6331L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
FDC6331L
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 8 V, 2.8 A, 100 Milliohms, 6 Pins, TSOT-23 - Tape and Reel (Alt: FDC6331L) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
58K1427
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 8 V, 2.8 A, 100 Milliohms, 6 Pins, TSOT-23 - Product that comes on tape, but is not reeled (Alt: 58K1427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 47849 Partner Stock |
|
$0.4020 / $0.7610 | Buy Now |
DISTI #
512-FDC6331L
|
Mouser Electronics | Power Switch ICs - Power Distribution Integ. Load Switch RoHS: Compliant | 18779 |
|
$0.2370 / $0.7200 | Buy Now |
|
Future Electronics | FDC6331 Series 8 V 2.8 A High Side Integrated Load Switch - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.2350 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6331L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6331L
onsemi
Integrated Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FDC6331L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6331L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6331L | Half Bridge Based Peripheral Driver, 1 Driver, 9A, CMOS, PDSO6, ROHS COMPLIANT, SSOT-6 | Fairchild Semiconductor Corporation | FDC6331L vs FDC6331L |
SI3861DV | Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, MOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6331L vs SI3861DV |