Part Details for FDC6330L by Fairchild Semiconductor Corporation
Overview of FDC6330L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDC6330L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LOAD SWITCH INT 20VIN SSOT-6 | 299405 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for FDC6330L
FDC6330L CAD Models
FDC6330L Part Data Attributes:
|
FDC6330L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6330L
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.6A, CMOS, PDSO6, SOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2.3 A | |
Output Peak Current Limit-Nom | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FDC6330L
This table gives cross-reference parts and alternative options found for FDC6330L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6330L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22969DNYT | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | FDC6330L vs TPS22969DNYT |
TPS22969DNY | IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver | Texas Instruments | FDC6330L vs TPS22969DNY |
FDC6326L | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, MOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6330L vs FDC6326L |
VN751S | High side driver | STMicroelectronics | FDC6330L vs VN751S |
TPS22969DNYR | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | FDC6330L vs TPS22969DNYR |
SI3861BDV-T1-GE3 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | FDC6330L vs SI3861BDV-T1-GE3 |
SI3861BDV-T1-GE3 | Buffer/Inverter Based Peripheral Driver, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Siliconix | FDC6330L vs SI3861BDV-T1-GE3 |