-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5229
|
Newark | Ic, Load Switch, 3V-20V, Sot-6,full Reel, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Onsemi FDC6324L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2310 / $0.2360 | Buy Now |
DISTI #
38AH0232
|
Newark | Ssot6 Integrated Load Sw. Rohs Compliant: Yes |Onsemi FDC6324L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2310 / $0.2360 | Buy Now |
DISTI #
53M7660
|
Newark | Ic, Load Switch, 3V-20V, Sot-6, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:No, On/Enable Input Rohs Compliant: Yes |Onsemi FDC6324L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1957 |
|
$0.2640 / $0.6860 | Buy Now |
DISTI #
58K8822
|
Newark | Integrated Load Switch, 20V, Ssot-6, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Onsemi FDC6324L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2670 | Buy Now |
DISTI #
FDC6324LCT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2399 In Stock |
|
$0.2171 / $0.6600 | Buy Now |
DISTI #
FDC6324L
|
Avnet Americas | Power Switch Hi Side 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6324L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2154 / $0.2571 | Buy Now |
DISTI #
FDC6324L
|
Avnet Americas | Power Switch Hi Side 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6324L) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
FDC6324L
|
Avnet Americas | Power Switch Hi Side 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6324L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 / $0.2536 | Buy Now |
DISTI #
FDC6324L
|
Avnet Americas | Power Switch Hi Side 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6324L) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDC6324L
|
Mouser Electronics | Power Switch ICs - Power Distribution SSOT-6 LOAD SW 20V RoHS: Compliant | 44309 |
|
$0.2220 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6324L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6324L
onsemi
Integrated Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |