Part Details for FDC6301N by Fairchild Semiconductor Corporation
Overview of FDC6301N by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC6301N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5682 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 424 |
|
$1.2580 / $2.7200 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 56 |
|
$2.8000 / $4.2000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.22A, 25V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.0963 / $0.1133 | Buy Now |
|
ComSIT USA | DUAL N-CHANNEL , DIGITAL FET Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2650 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3917 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 255 |
|
$0.7500 / $1.1500 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 2474 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R | 350000 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for FDC6301N
FDC6301N CAD Models
FDC6301N Part Data Attributes
|
FDC6301N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6301N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC6301N
This table gives cross-reference parts and alternative options found for FDC6301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6301ND87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6301N vs FDC6301ND87Z |
FDC6301NS62Z | Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6301N vs FDC6301NS62Z |
FDC6301NL99Z | Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6301N vs FDC6301NL99Z |
FDC6301ND84Z | Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6301N vs FDC6301ND84Z |
FDC6301N | 220mA, 25V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | FDC6301N vs FDC6301N |