Part Details for FCT1-120D3SLB by Coilcraft Inc
Overview of FCT1-120D3SLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT1-120D3SLB
FCT1-120D3SLB CAD Models
FCT1-120D3SLB Part Data Attributes:
|
FCT1-120D3SLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FCT1-120D3SLB
Coilcraft Inc
SMPS Transformer, 30W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR | |
Power Rating | 30 W | |
Primary Inductance | 72.9 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |