Part Details for FCH47N60F by Fairchild Semiconductor Corporation
Overview of FCH47N60F by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH47N60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for FCH47N60F
FCH47N60F CAD Models
FCH47N60F Part Data Attributes
|
FCH47N60F
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCH47N60F
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 47A I(D), 600V, 0.073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCH47N60F
This table gives cross-reference parts and alternative options found for FCH47N60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH47N60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCH47N60F_F133 | N-Channel SuperFET® FRFET® MOSFET 600V, 47A, 73mΩ, TO-247 3L, 3600-RAIL | onsemi | FCH47N60F vs FCH47N60F_F133 |
FCH47N60F | Power Field-Effect Transistor | onsemi | FCH47N60F vs FCH47N60F |
FCH47N60F-F133 | Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 47 A, 73 mΩ, TO-247, TO-247 3L, 450-TUBE | onsemi | FCH47N60F vs FCH47N60F-F133 |
SPW47N60CFD | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | FCH47N60F vs SPW47N60CFD |
SPW47N60CFDFKSA1 | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | FCH47N60F vs SPW47N60CFDFKSA1 |
FCH47N60F-F085 | N-Channel MOSFET 600V, 47A, 75mΩ, TO-247 3L, 450-TUBE, Automotive Qualified | onsemi | FCH47N60F vs FCH47N60F-F085 |