Part Details for FCF25JP-4301 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-4301 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part Details for FCF25JP-4301
FCF25JP-4301 CAD Models
FCF25JP-4301 Part Data Attributes
|
FCF25JP-4301
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-4301
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-4301
This table gives cross-reference parts and alternative options found for FCF25JP-4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-4301 vs FCF25JX-4301 |
FCR25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-4301 vs FCR25JX-4301 |
CR2512-JW-432E | RESISTOR, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JP-4301 vs CR2512-JW-432E |
BCR1432JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JP-4301 vs BCR1432JT |
RM25JL432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JP-4301 vs RM25JL432 |
MCR100JZH432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JP-4301 vs MCR100JZH432 |
RPC25124.3K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JP-4301 vs RPC25124.3K5%R |
CRG2512J4K3 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | FCF25JP-4301 vs CRG2512J4K3 |
RC1000T432JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JP-4301 vs RC1000T432JT |
CR63B432J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25JP-4301 vs CR63B432J |