Part Details for BCR1432JT by TT electronics / BI Technologies
Overview of BCR1432JT by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for BCR1432JT
BCR1432JT CAD Models
BCR1432JT Part Data Attributes
|
BCR1432JT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR1432JT
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCR1432JT
This table gives cross-reference parts and alternative options found for BCR1432JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1432JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1432JT vs FCF25JX-4301 |
FCR25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1432JT vs FCR25JX-4301 |
CR2512-JW-432E | RESISTOR, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR1432JT vs CR2512-JW-432E |
RM25JL432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR1432JT vs RM25JL432 |
MCR100JZH432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | BCR1432JT vs MCR100JZH432 |
RPC25124.3K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCR1432JT vs RPC25124.3K5%R |
CRG2512J4K3 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BCR1432JT vs CRG2512J4K3 |
RC1000T432JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1432JT vs RC1000T432JT |
CR63B432J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCR1432JT vs CR63B432J |
WCR2512432JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | BCR1432JT vs WCR2512432JELT |