Part Details for FCF06GY180 by Prosperity Dielectrics Co Ltd
Overview of FCF06GY180 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06GY180
FCF06GY180 CAD Models
FCF06GY180 Part Data Attributes
|
FCF06GY180
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06GY180
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for FCF06GY180
This table gives cross-reference parts and alternative options found for FCF06GY180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06GY180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06GT-180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06GY180 vs FCF06GT-180 |
MC1206-18R0-GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FCF06GY180 vs MC1206-18R0-GB |
RK73B2BXTE180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06GY180 vs RK73B2BXTE180G |
RK73B2BTTD180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06GY180 vs RK73B2BTTD180G |
SG73P2BLTD180G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06GY180 vs SG73P2BLTD180G |
RK73A2BLTDD180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06GY180 vs RK73A2BLTDD180G |
RM12GTN180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF06GY180 vs RM12GTN180 |
RK73B2BRTTE180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06GY180 vs RK73B2BRTTE180G |
9C12063A18R0GLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | FCF06GY180 vs 9C12063A18R0GLAF5 |
NRCS12G180TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF06GY180 vs NRCS12G180TRF |