Part Details for SG73P2BLTD180G by KOA Speer Electronics Inc
Overview of SG73P2BLTD180G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P2BLTD180G
SG73P2BLTD180G CAD Models
SG73P2BLTD180G Part Data Attributes
|
SG73P2BLTD180G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2BLTD180G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2BLTD180G
This table gives cross-reference parts and alternative options found for SG73P2BLTD180G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BLTD180G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06GT-180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73P2BLTD180G vs FCF06GT-180 |
MC1206-18R0-GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SG73P2BLTD180G vs MC1206-18R0-GB |
RK73B2BXTE180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73P2BLTD180G vs RK73B2BXTE180G |
RK73B2BTTD180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2BLTD180G vs RK73B2BTTD180G |
RK73A2BLTDD180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73P2BLTD180G vs RK73A2BLTDD180G |
RM12GTN180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | SG73P2BLTD180G vs RM12GTN180 |
RK73B2BRTTE180G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2BLTD180G vs RK73B2BRTTE180G |
9C12063A18R0GLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SG73P2BLTD180G vs 9C12063A18R0GLAF5 |
NRCS12G180TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73P2BLTD180G vs NRCS12G180TRF |
9C12063A18R0GLPFP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SG73P2BLTD180G vs 9C12063A18R0GLPFP |