Part Details for FCF05DT-46R4PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DT-46R4PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DT-46R4PW
FCF05DT-46R4PW CAD Models
FCF05DT-46R4PW Part Data Attributes
|
FCF05DT-46R4PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DT-46R4PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DT-46R4PW
This table gives cross-reference parts and alternative options found for FCF05DT-46R4PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DT-46R4PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB46R4D | RES,SMT,THICK FILM,46.4 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DT-46R4PW vs RK73G2ALTDB46R4D |
AC0805DRE1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DT-46R4PW vs AC0805DRE1346R4L |
CR-05DE6--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DT-46R4PW vs CR-05DE6--46R4 |
RK73G2ATTED46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DT-46R4PW vs RK73G2ATTED46R4D |
CPG0805D46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | FCF05DT-46R4PW vs CPG0805D46R4 |
RK73G2ATTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DT-46R4PW vs RK73G2ATTDD46R4D |
CR-05DEB--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DT-46R4PW vs CR-05DEB--46R4 |
RK73G2ARTTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DT-46R4PW vs RK73G2ARTTDD46R4D |
ACTR000805-46R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FCF05DT-46R4PW vs ACTR000805-46R4DTP |
CR21-46R4-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05DT-46R4PW vs CR21-46R4-DK-E |