Part Details for CPG0805D46R4 by TE Connectivity
Overview of CPG0805D46R4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG0805D46R4
CPG0805D46R4 CAD Models
CPG0805D46R4 Part Data Attributes
|
CPG0805D46R4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0805D46R4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPG0805D46R4
This table gives cross-reference parts and alternative options found for CPG0805D46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805D46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB46R4D | RES,SMT,THICK FILM,46.4 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805D46R4 vs RK73G2ALTDB46R4D |
AC0805DRE1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CPG0805D46R4 vs AC0805DRE1346R4L |
CR-05DE6--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPG0805D46R4 vs CR-05DE6--46R4 |
RK73G2ATTED46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D46R4 vs RK73G2ATTED46R4D |
RK73G2ATTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D46R4 vs RK73G2ATTDD46R4D |
CR-05DEB--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPG0805D46R4 vs CR-05DEB--46R4 |
RK73G2ARTTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D46R4 vs RK73G2ARTTDD46R4D |
ACTR000805-46R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CPG0805D46R4 vs ACTR000805-46R4DTP |
CR21-46R4-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CPG0805D46R4 vs CR21-46R4-DK-E |
RK73G2ALTP46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D46R4 vs RK73G2ALTP46R4D |