Part Details for FC9SDCBEF8.0-T1 by Fox Electronics
Overview of FC9SDCBEF8.0-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FC9SDCBEF8.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC9SDCBEF8.0-T1TR-ND
|
DigiKey | CRYSTAL 8MHZ 10PF SMT Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC9SDCBEF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC9SDCBEF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1710 / $0.2760 | Buy Now |
DISTI #
FC9SDCBEF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC9SDCBEF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FC9SDCBEF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC9SDCBEF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FC9SDCBEF8.0-T1
FC9SDCBEF8.0-T1 CAD Models
FC9SDCBEF8.0-T1 Part Data Attributes
|
FC9SDCBEF8.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC9SDCBEF8.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 3.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |