FC3BAEEDP48.0-2-T3
Description: Parallel - Fundamental Quartz Crystal, 48MHz Nom,

Overview of FC3BAEEDP48.0-2-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FC3BAEEDP48.0-2-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-FC3BAEEDP48.02T3
Mouser Electronics Crystals Automotive SMD Crystal, 48 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +105 C, 8pF, 3.2 x 2.5 mm RoHS: Compliant 0
  • 3,000 $0.3790
  • 6,000 $0.3700
  • 9,000 $0.3560
$0.3560 / $0.3790 Order Now

CAD Models for FC3BAEEDP48.0-2-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC3BAEEDP48.0-2-T3 by Abracon Corporation

FC3BAEEDP48.0-2-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
AEC-Q200; TS 16949
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm x 2.5mm x 0.7mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FC3BAEEDP48.0-2-T3
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 48MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC3BAEEDP48.0-2-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC3BAEEDP48.0-2-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FC3BAEEDP48.0-2-T3 would you like to use for your alert(s)?
  • Please alert me when FC3BAEEDP48.0-2-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC3BAEEDP48.0-2-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC3BAEEDP48.0-2-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC3BAEEDP48.0-2-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC3BAEEDP48.0-2-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC3BAEEDP48.0-2-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: