Part Details for FC2BACBEI16.0-T3 by Abracon Corporation
Overview of FC2BACBEI16.0-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC2BACBEI16.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC2BACBEI16.0-T3
|
Mouser Electronics | Crystals Automotive SMD Crystal 16 MHz Tolerance 30.0 ppm Stability 50.0 ppm -40 To +125C 10pF 2.5 x 2 mm RoHS: Compliant | 2685 |
|
$0.3450 / $0.4100 | Buy Now |
DISTI #
FC2BACBEI16.0-T3
|
Avnet Abacus | FXA2520B/16/C/B/I/E/1/0/|/Z/|/| - Tape and Reel (Alt: FC2BACBEI16.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FC2BACBEI16.0-T3
FC2BACBEI16.0-T3 CAD Models
FC2BACBEI16.0-T3 Part Data Attributes
|
FC2BACBEI16.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC2BACBEI16.0-T3
Abracon Corporation
CRYSTAL 16.000MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; TF-16949 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 90 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC2BACBEI16.0-T3
This table gives cross-reference parts and alternative options found for FC2BACBEI16.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC2BACBEI16.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC2BACBEI16.0-T1 | CRYSTAL 16.000MHZ 10PF SMD | Abracon Corporation | FC2BACBEI16.0-T3 vs FC2BACBEI16.0-T1 |