Part Details for FC155392 by C-MAC Automotive
Overview of FC155392 by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for FC155392
FC155392 CAD Models
FC155392 Part Data Attributes
|
FC155392
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
FC155392
C-MAC Automotive
MIL-STD-1553 Data Bus Transceiver, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FC155392
This table gives cross-reference parts and alternative options found for FC155392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC155392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8979902XA | MIL-STD-1553 Data Bus Transceiver, 1.300 X 0.790 INCH, 0.190 INCH HEIGHT, DIP-24 | C-MAC Automotive | FC155392 vs 5962-8979902XA |
FC155394 | MIL-STD-1553 Data Bus Transceiver, DIP-24 | C-MAC Automotive | FC155392 vs FC155394 |
5962-8979902XX | MIL-STD-1553 Data Bus Transceiver | Silicon Transistor Corporation | FC155392 vs 5962-8979902XX |
FC155391 | MIL-STD-1553 Data Bus Transceiver, DIP-24 | C-MAC Automotive | FC155392 vs FC155391 |
5962-8979901XA | MIL-STD-1553 Data Bus Transceiver, 1.300 X 0.790 INCH, 0.190 INCH HEIGHT, DIP-24 | C-MAC Automotive | FC155392 vs 5962-8979901XA |
5962-8979902XA | MIL-STD-1553 Data Bus Transceiver, 1.300 X 0.790 INCH, 0.190 INCH HEIGHT, DIP-24 | Spectrum Control | FC155392 vs 5962-8979902XA |
5962-8979901XX | MIL-STD-1553 Data Bus Transceiver | Silicon Transistor Corporation | FC155392 vs 5962-8979901XX |
5962-8979901XX | MIL-STD-1553 Data Bus Transceiver, 1.300 X 0.790 INCH, 0.190 INCH HEIGHT, DIP-24 | C-MAC Automotive | FC155392 vs 5962-8979901XX |