Part Details for FC0805H27R0FGTS by Vishay Intertechnologies
Overview of FC0805H27R0FGTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0805H27R0FGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805H27R0FGTS
|
Avnet Americas | FC0805 50PPM 27 1% G TS e4 - Bulk (Alt: FC0805H27R0FGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 / $3.5955 | Buy Now |
Part Details for FC0805H27R0FGTS
FC0805H27R0FGTS CAD Models
FC0805H27R0FGTS Part Data Attributes
|
FC0805H27R0FGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805H27R0FGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 27ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, -55
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | -55 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |