Part Details for FBS-GAM01-P-R50 by EPC Space LLC
Overview of FBS-GAM01-P-R50 by EPC Space LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBS-GAM01-P-R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4107-FBS-GAM01-P-R50-ND
|
DigiKey | GAN 50V 10A LOW SIDE DRVR 9SMT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$663.9340 / $687.9300 | Buy Now |