Part Details for FBS-GAM01-P-C100 by EPC Space LLC
Results Overview of FBS-GAM01-P-C100 by EPC Space LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBS-GAM01-P-C100 Information
FBS-GAM01-P-C100 by EPC Space LLC is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for FBS-GAM01-P-C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4107-FBS-GAM01-P-C100-ND
|
DigiKey | 100V 5A SINGLE LOW SIDE DRIVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$462.0000 | Buy Now |
DISTI #
FBS-GAM01-P-C100
|
Avnet Americas | 100V 5A SINGLE LOW SIDE DRIVER - Waffle Pack (Alt: FBS-GAM01-P-C100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Waffle Pack |
25 |
|
RFQ |