Part Details for FBMJ2125HL8R0NT by TAIYO YUDEN
Overview of FBMJ2125HL8R0NT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMJ2125HL8R0NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5344
|
Newark | Ferrite Bead, 0.008Ohm, 4A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:8Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.008Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HL8R0NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
83H9660
|
Newark | Ferrite Bead, 0.008Ohm, 4A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:8Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.008Ohm, Impedance Tolerance:± 30%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HL8R0NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
587-1764-1-ND
|
DigiKey | FERRITE BEAD 8 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49216 In Stock |
|
$0.0253 / $0.1100 | Buy Now |
DISTI #
FBMJ2125HL8R0NT
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 8 Ohm, 4 A, 8 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ2125HL8R0NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
963-FBMJ2125HL8R0NT
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMCG201208T8R0N 0805 8OHMS 30% RoHS: Compliant | 6378 |
|
$0.0250 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0805, 8 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0277 / $0.0311 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 0.008Ohm DCR 0805 Automotive T/R RoHS: Compliant |
1307 In Stock |
|
$0.0281 / $0.0383 | Buy Now |
DISTI #
FBMJ2125HL8R0NT
|
TTI | Ferrite Beads RPLCMT PN 963-LSMCG201208T8R0N 0805 8OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0271 | Buy Now |
DISTI #
FBMJ2125HL8R0NT
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 8 Ohm, 4 A, 8 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ2125HL8R0NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 0.008Ohm DCR 0805 Automotive T/R RoHS: Compliant |
1307 In Stock |
|
$0.0281 / $0.0383 | Buy Now |
Part Details for FBMJ2125HL8R0NT
FBMJ2125HL8R0NT CAD Models
FBMJ2125HL8R0NT Part Data Attributes:
|
FBMJ2125HL8R0NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HL8R0NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 8 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 4 A | |
Width | 1.25 mm |
Alternate Parts for FBMJ2125HL8R0NT
This table gives cross-reference parts and alternative options found for FBMJ2125HL8R0NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMJ2125HL8R0NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMCG201208T8R0NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | FBMJ2125HL8R0NT vs LLMCG201208T8R0NG |