Part Details for LLMCG201208T8R0NG by TAIYO YUDEN
Overview of LLMCG201208T8R0NG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLMCG201208T8R0NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLMCG201208T8R0NGTR-ND
|
DigiKey | FERRITE BEAD 8 OHM 0805 1LN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0293 | Buy Now |
DISTI #
LLMCG201208T8R0NG
|
Avnet Americas | Ferrite Bead 8Ohm 4A 8Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LLMCG201208T8R0NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
963-LLMCG201208T8R0N
|
Mouser Electronics | Power Inductors - SMD FERRITE BEAD, HIGH CURRENT CHIP, 0805, 8 OHMS30%, T&R RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0288 / $0.0370 | Buy Now |
Part Details for LLMCG201208T8R0NG
LLMCG201208T8R0NG CAD Models
LLMCG201208T8R0NG Part Data Attributes:
|
LLMCG201208T8R0NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLMCG201208T8R0NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 8 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 1.25 mm |