Part Details for FBMH1608HM470-T by TAIYO YUDEN
Overview of FBMH1608HM470-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH1608HM470-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5325
|
Newark | Ferrite Bead, 0.02Ohm, 3.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:47Ohm, Dc Current Rating:3.5A, Product Range:Fb Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM470-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
83H9641
|
Newark | Ferrite Bead, 0.02Ohm, 3.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:47Ohm, Dc Current Rating:3.5A, Product Range:Fb Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM470-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0790 | Buy Now |
DISTI #
587-1743-1-ND
|
DigiKey | FERRITE BEAD 47 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
186278 In Stock |
|
$0.0389 / $0.1200 | Buy Now |
DISTI #
FBMH1608HM470-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 47 Ohm, 3.5 A, 20 Milliohm, ? 25% - Tape and Reel (Alt: FBMH1608HM470-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 | Buy Now |
DISTI #
963-FBMH1608HM470-T
|
Mouser Electronics | Ferrite Beads 963-LSMGA160808T470R RPLCMT PN 0603 47OHMS 25% RoHS: Compliant | 94133 |
|
$0.0380 / $0.1200 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 47 OHMS±25%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 8000Reel |
|
$0.0382 / $0.0409 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R RoHS: Compliant |
14385 In Stock |
|
$0.0421 / $0.0495 | Buy Now |
DISTI #
59901319
|
Verical | Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 12000 |
|
$0.0586 / $0.0644 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
FBMH1608HM470-T
|
TTI | Ferrite Beads 963-LSMGA160808T470R RPLCMT PN 0603 47OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0394 | Buy Now |
Part Details for FBMH1608HM470-T
FBMH1608HM470-T CAD Models
FBMH1608HM470-T Part Data Attributes
|
FBMH1608HM470-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM470-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP; HIGH IMPEDANCE TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |