FBMH1608HL121
TAIYO YUDEN
Description: Data Line Filter, 0.9A

Overview of FBMH1608HL121 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FBMH1608HL121 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBMH1608HL121 by TAIYO YUDEN

FBMH1608HL121
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.13 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
Length
1.6 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
120 OHM Ω
Rated Current
0.9 A
Width
0.8 mm
Want to compare parts?
  1. FBMH1608HL121
    TAIYO YUDEN
    Data Line Filter, 0.9A
    VS

Alternate Parts for FBMH1608HL121

This table gives cross-reference parts and alternative options found for FBMH1608HL121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LBMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LBMGG160808T121RG
LSMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LSMGG160808T121RG
LLMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA-0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LLMGG160808T121RG
Part Number Description Manufacturer Compare
LSMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LSMGG160808T121RG
LBMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LBMGG160808T121RG
LLMGG160808T121RG Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA-0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs LLMGG160808T121RG
FBMH1608HS111NT Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FBMH1608HL121 vs FBMH1608HS111NT

Related Parts for FBMH1608HL121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBMH1608HL121 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBMH1608HL121 by TAIYO YUDEN

  • Please alert me when FBMH1608HL121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBMH1608HL121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBMH1608HL121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBMH1608HL121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBMH1608HL121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBMH1608HL121 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: