FBMH1608HL121 vs LBMGG160808T121RG feature comparison

FBMH1608HL121 TAIYO YUDEN

Buy Now Datasheet

LBMGG160808T121RG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.13 Ω 0.13 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Rated Current 0.9 A 1.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Mounting Type SURFACE MOUNT
Packing Method Tape, Paper

Compare FBMH1608HL121 with alternatives

Compare LBMGG160808T121RG with alternatives