-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4522
|
Newark | Wide-Band Choke, 460 Ohm, 25%, 5A Rohs Compliant: Yes |Bourns FB20021-4B-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.2190 | Buy Now |
DISTI #
M8698-ND
|
DigiKey | CMC 2LN 460 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
768 In Stock |
|
$0.2539 / $0.6700 | Buy Now |
DISTI #
FB20021-4B-RC
|
Avnet Americas | Ind Wide Band Choke 485Ohm 25% 100MHz AXL - Trays (Alt: FB20021-4B-RC) RoHS: Compliant Min Qty: 1320 Package Multiple: 110 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2514 / $0.2856 | Buy Now |
DISTI #
542-FB20021-4B-RC
|
Mouser Electronics | Ferrite Beads 160 ohms 25% RoHS: Compliant | 5129 |
|
$0.2510 / $0.5500 | Buy Now |
DISTI #
V36:1790_06253858
|
Arrow Electronics | Ferrite Beads Wide Band Choke 460Ohm 25% 100MHz RoHS: Compliant Min Qty: 652 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 | Americas - 775 |
|
Buy Now | |
DISTI #
V79:2366_26564642
|
Arrow Electronics | Ferrite Beads Wide Band Choke 460Ohm 25% 100MHz RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1833 | Americas - 120 |
|
$0.2177 | Buy Now |
DISTI #
70155113
|
RS | Choke, Wide Band,175 Ohm@10MHz,25%,2 X 1 1/2 Turns | Bourns FB20021-4B-RC RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 485Ohm 25% 100MHz RoHS: Compliant |
1360 In Stock |
|
$0.2400 / $0.2943 | Buy Now |
DISTI #
81003730
|
Verical | Ferrite Beads Wide Band Choke 460Ohm 25% 100MHz RoHS: Compliant Min Qty: 220 Package Multiple: 110 Date Code: 2411 | Americas - 1320 |
|
$0.3826 | Buy Now |
DISTI #
71212011
|
Verical | Ferrite Beads Wide Band Choke 460Ohm 25% 100MHz RoHS: Compliant Min Qty: 652 Package Multiple: 1 Date Code: 2248 | Americas - 775 |
|
$0.1481 / $0.1533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB20021-4B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20021-4B-RC
Bourns Inc
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 485 OHM Ω |
This table gives cross-reference parts and alternative options found for FB20021-4B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20021-4B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | FB20021-4B-RC vs WBC2/RT-4A15-Z |
F1212B245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20021-4B-RC vs F1212B245001-T |
F1212L062001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20021-4B-RC vs F1212L062001-T |
LRF624520MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | FB20021-4B-RC vs LRF624520MKCX |
5335-T002 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | FB20021-4B-RC vs 5335-T002 |
F1212C245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20021-4B-RC vs F1212C245001-T |
CY-4W | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | FB20021-4B-RC vs CY-4W |
5326-T039 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20021-4B-RC vs 5326-T039 |
2567-T024 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 5 PIN | Sumida Corporation | FB20021-4B-RC vs 2567-T024 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | FB20021-4B-RC vs FB20019-4B |