There are no models available for this part yet.
Overview of FAN8035L by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for FAN8035L by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CD Motor Driver, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1491 |
|
$1.1900 / $1.4000 | Buy Now |
CAD Models for FAN8035L by Fairchild Semiconductor Corporation
Part Data Attributes for FAN8035L by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, HEAT SINK, QFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
14 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for FAN8035L
This table gives cross-reference parts and alternative options found for FAN8035L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8035L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65020TQ | Data Synchronizer/Endec, PQFP48, QFP-48 | VTC Inc | FAN8035L vs VM65020TQ |
KA3014 | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | FAN8035L vs KA3014 |
VM6154E25TQ | Read/Write Amplifier Circuit, 4 Channel, PQFP48, PLASTIC, TQFP-48 | VTC Inc | FAN8035L vs VM6154E25TQ |
AN41206A | CD Motor Driver, 5 Channel, BIPolar, PQFP48, HQFP-48 | Panasonic Electronic Components | FAN8035L vs AN41206A |
BH5511KV-E2 | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | FAN8035L vs BH5511KV-E2 |
FAN8034L | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | FAN8035L vs FAN8034L |
32R1580R-4GT48R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 | Silicon Systems Inc | FAN8035L vs 32R1580R-4GT48R |
LV8210W | CD Motor Driver, BICMOS, 7 X 7 MM, SQFP-48 | SANYO Semiconductor Co Ltd | FAN8035L vs LV8210W |
VM521015TQ | Read/Write Amplifier Circuit, 10 Channel, PQFP48 | VTC Inc | FAN8035L vs VM521015TQ |
VM6180820TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP48, TQFP-48 | VTC Inc | FAN8035L vs VM6180820TQ |