Part Details for FAN8035 by Fairchild Semiconductor Corporation
Overview of FAN8035 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for FAN8035
FAN8035 CAD Models
FAN8035 Part Data Attributes:
|
FAN8035
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8035
Fairchild Semiconductor Corporation
CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | HQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for FAN8035
This table gives cross-reference parts and alternative options found for FAN8035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH5510KVT | CD Motor Driver, 6 Channel, PQFP48, ROHS COMPLIANT, TQFP-48 | ROHM Semiconductor | FAN8035 vs BH5510KVT |
34P3216A-GT48R | Read Channel, BICMOS, PQFP48 | Silicon Systems Inc | FAN8035 vs 34P3216A-GT48R |
BH5510KV | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | FAN8035 vs BH5510KV |
32R1501R-4GT48 | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 | Silicon Systems Inc | FAN8035 vs 32R1501R-4GT48 |
LV8224FN | CD Motor Driver, 1 Channel, BICMOS, 7 X 7 MM, VQFN-48 | SANYO Electric Co Ltd | FAN8035 vs LV8224FN |
32R1505R-6GT48R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP48 | Silicon Systems Inc | FAN8035 vs 32R1505R-6GT48R |
MB4138PFQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | FAN8035 vs MB4138PFQ |
FAN8036L | CD Motor Driver, 2 Channel, 14 X 14 MM, QFP-48 | Fairchild Semiconductor Corporation | FAN8035 vs FAN8036L |
FAN8042 | CD Motor Driver, 5 Channel, PQFP48, 10 X 10 MM, QFP-48 | Fairchild Semiconductor Corporation | FAN8035 vs FAN8042 |
VM612635TQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP48, TQFP-48 | VTC Inc | FAN8035 vs VM612635TQ |