Part Details for FAN8010MPX by Fairchild Semiconductor Corporation
Overview of FAN8010MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN8010MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN8010MPX-ND
|
DigiKey | CD MOTOR DRIVER Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10974 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | CD Motor Driver, 1 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10974 |
|
$0.2901 / $0.3413 | Buy Now |
|
Chip1Cloud | 1 Channel DC Motor Driver | 2210 |
|
RFQ |
Part Details for FAN8010MPX
FAN8010MPX CAD Models
FAN8010MPX Part Data Attributes:
|
FAN8010MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8010MPX
Fairchild Semiconductor Corporation
CD Motor Driver, 1 Channel, 3 X 3 MM, MLP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, MLP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for FAN8010MPX
This table gives cross-reference parts and alternative options found for FAN8010MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8010MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP2580FC | HEAD POSITIONING CIRCUIT, CDFP10, CERAMIC, FP-10 | Texas Instruments | FAN8010MPX vs DP2580FC |
DP24H80FC | HEAD POSITIONING CIRCUIT, CDFP10, CERAMIC, FP-10 | Texas Instruments | FAN8010MPX vs DP24H80FC |
M61089FP | Read Channel, 6 Channel, PDSO10, 5 X 4 X 1.50 MM , PLASTIC, 10C2F, 10 PIN | Mitsubishi Electric | FAN8010MPX vs M61089FP |