Part Details for FAN7392M by Fairchild Semiconductor Corporation
Overview of FAN7392M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7392M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-CURRENT, HIGH-AND LOW-SIDE, GATE-DRIVE IC Half Bridge Based Peripheral Driver, PDSO16 RoHS: Compliant | Europe - 495 |
|
RFQ |
Part Details for FAN7392M
FAN7392M CAD Models
FAN7392M Part Data Attributes:
|
FAN7392M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7392M
Fairchild Semiconductor Corporation
625V, 3.3/5V input logic compatible, 3/3A sink/source current, High & Low side Gate-Drive with SD protection, 16LD,SOIC,JEDEC MS013, .300" WIDE BODY, 45/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013E, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS013, .300" WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
Alternate Parts for FAN7392M
This table gives cross-reference parts and alternative options found for FAN7392M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7392M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7392MX | 625V, 3.3/5V input logic compatible, 3/3A sink/source current, High & Low side Gate-Drive with SD protection, 1000-REEL | onsemi | FAN7392M vs FAN7392MX |
FAN7392MX | Half Bridge Based Peripheral Driver, PDSO16, ROHS COMPLIANT, MS-013E, SOP-16 | Fairchild Semiconductor Corporation | FAN7392M vs FAN7392MX |