Part Details for FAN7387VN by Fairchild Semiconductor Corporation
Overview of FAN7387VN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for FAN7387VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7387VN-ND
|
DigiKey | HALF BRIDGE BASED PERIPHERAL DRI Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
258580 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | FAN7387 - Half Bridge Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 261470 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for FAN7387VN
FAN7387VN CAD Models
FAN7387VN Part Data Attributes
|
FAN7387VN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7387VN
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |