Part Details for FAN7382N by Fairchild Semiconductor Corporation
Overview of FAN7382N by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7382N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7382N-ND
|
DigiKey | HALF BRIDGE BASED PERIPHERAL DRI Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
107804 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | FAN7382 - Half Bridge Based Peripheral Driver, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 107804 |
|
$0.5125 / $0.6029 | Buy Now |
|
ComSIT USA | HIGH-AND LOW-SIDE GATE DRIVER Half Bridge Based Peripheral Driver, PDIP8 RoHS: Compliant | Europe - 2750 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRIVER HI LO SIDE 8-DIP | 40700 |
|
RFQ |
Part Details for FAN7382N
FAN7382N CAD Models
FAN7382N Part Data Attributes:
|
FAN7382N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7382N
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, PDIP8, LEAD FREE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.62 mm |