-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Bridge Gate-Driver, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5987
|
Newark | Half-Bridge Gate-Driver/ Reel |Onsemi FAN7380MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.7590 / $1.3800 | Buy Now |
DISTI #
88T3194
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:Isolated, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Sop, Ic Mounting:Surface Mount, Sink Current:180Marohs Compliant: Yes |Onsemi FAN7380MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30617 |
|
$0.7590 / $1.3800 | Buy Now |
DISTI #
31K6736
|
Newark | Diode, Igbt Mosfet, Sop-8, Full Reel, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Sop, Input Type:Non-Inverting, Source Current:90Ma, Sink Current:180Ma Rohs Compliant: Yes |Onsemi FAN7380MX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6630 | Buy Now |
DISTI #
FAN7380MXCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7629 In Stock |
|
$0.5030 / $1.3400 | Buy Now |
DISTI #
FAN7380MX
|
Avnet Americas | IGBT/MOSFET Driver, 2 Channels, Half Bridge, 180 mA, 10 V to 20 V, 130 ns, 8 Pins, SOIC - Tape and Reel (Alt: FAN7380MX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5381 / $0.6024 | Buy Now |
DISTI #
88T3194
|
Avnet Americas | IGBT/MOSFET Driver, 2 Channels, Half Bridge, 180 mA, 10 V to 20 V, 130 ns, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 88T3194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 31 Partner Stock |
|
$0.8330 / $1.3800 | Buy Now |
DISTI #
512-FAN7380MX
|
Mouser Electronics | Gate Drivers Half Bridge Gate Dvr RoHS: Compliant | 19625 |
|
$0.5020 / $1.3300 | Buy Now |
|
Future Electronics | HALF BRIDGE GATE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Rochester Electronics | FAN7380 - Half Bridge Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$0.4978 / $0.5857 | Buy Now |
DISTI #
FAN7380MX
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SOP8 Min Qty: 1 | 2242 |
|
$0.7800 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7380MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7380MX
onsemi
Half-Bridge Gate-Driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.19 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FAN7380MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7380MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7380M | Half Bridge Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FAN7380MX vs FAN7380M |
FAN7380MX | Half Bridge Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FAN7380MX vs FAN7380MX |