-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, 4A, SOIC-8, High-Side Gate Drive IC 625V, 4A, SOIC-8, High-Side Gate Drive IC, SO 8L NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8605
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi FAN7171MX-F085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $2.4100 | Buy Now |
DISTI #
48AC0815
|
Newark | 625V, 4A, Soic-8,High-Side Gate Drive Ic/ Reel |Onsemi FAN7171MX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 / $1.3200 | Buy Now |
DISTI #
488-FAN7171MX-F085CT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2365 In Stock |
|
$0.9887 / $2.3300 | Buy Now |
DISTI #
FAN7171MX-F085
|
Avnet Americas | Gate Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7171MX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.0494 / $1.1746 | Buy Now |
DISTI #
512-FAN7171MX_F085
|
Mouser Electronics | Gate Drivers Hi-Current Hi-Side Gate Drive IC RoHS: Compliant | 0 |
|
$0.9880 / $2.3300 | Order Now |
|
Future Electronics | IC GATE DVR HIGH SIDE 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | IC GATE DVR HIGH SIDE 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | IC GATE DVR HIGH SIDE 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | IC GATE DVR HIGH SIDE 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1100 / $1.3300 | Buy Now |
DISTI #
FAN7171MX-F085
|
Avnet Americas | Gate Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7171MX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.0494 / $1.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7171MX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7171MX-F085
onsemi
625V, 4A, SOIC-8, High-Side Gate Drive IC 625V, 4A, SOIC-8, High-Side Gate Drive IC, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 15 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |