Part Details for FAN7093_F085 by Fairchild Semiconductor Corporation
Overview of FAN7093_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for FAN7093_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DRVR HALF BRIDGE PN 8-TO263 / High Current Power Driver | 4000 |
|
RFQ |
Part Details for FAN7093_F085
FAN7093_F085 CAD Models
FAN7093_F085 Part Data Attributes:
|
FAN7093_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7093_F085
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |