-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, 0.5A, SOIC-8, Single High-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN7081MX-GF085 by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0609
|
Newark | Driver, Gate, High Side, 600V, 8Soic, Driver Configuration:High Side, Peak Output Current:250Ma, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8640 / $2.0800 | Buy Now |
DISTI #
FAN7081MX-GF085CT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2473 In Stock |
|
$0.8313 / $2.9000 | Buy Now |
DISTI #
FAN7081MX-GF085
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN7081MX-GF085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7389 / $0.8526 | Buy Now |
DISTI #
512-FAN7081MX_GF085
|
Mouser Electronics | Gate Drivers High Side Gate Driver RoHS: Compliant | 7227 |
|
$0.8630 / $2.4200 | Buy Now |
DISTI #
P40:2555_24343133
|
Arrow Electronics | Driver 600V 0.5A 1-OUT High Side Inv 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2343 | Europe - 10000 |
|
$0.7524 / $1.3995 | Buy Now |
|
Future Electronics | FAN7081 Series 600 V High Side Gate Driver IC - 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.8110 | Buy Now |
|
Onlinecomponents.com | DRIVER, GATE, HIGH SIDE, 600V, 8SOIC, Device Type: IGBT, MOSFET, Module Configura RoHS: Compliant | 0 |
|
$0.8250 / $1.7290 | Buy Now |
DISTI #
FAN7081MX-GF085
|
TME | IC: driver, high-side,gate driver, MillerDrive™, SO8, -500÷250mA Min Qty: 1 | 0 |
|
$1.3000 / $1.9600 | RFQ |
DISTI #
FAN7081MX-GF085
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.8300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7081MX-GF085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7081MX-GF085
onsemi
625V, 0.5A, SOIC-8, Single High-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 15 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |