Part Details for FAN7080M-GF085 by onsemi
Overview of FAN7080M-GF085 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7080M-GF085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0806
|
Newark | Half-Bridge Gate Driver, 625 V, 0.6 A, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:300Ma Rohs Compliant: Yes |Onsemi FAN7080M-GF085 Min Qty: 9500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FAN7080M-GF085
FAN7080M-GF085 CAD Models
FAN7080M-GF085 Part Data Attributes:
|
FAN7080M-GF085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7080M-GF085
onsemi
Half-Bridge Gate Driver, 625 V, 0.6 A, SO 8L NB, 9500-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 15 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |