-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear LED Driver, 2-channel, with Single-wire Digital Interface, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0742
|
Newark | Led Driver, Linear, Smd, 5.5V, Tsot-23-6, Device Topology:Linear, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:30Ma, Switching Frequency:-, No. Of Outputs:2Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Onsemi FAN5622SX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7054 |
|
$0.3980 / $0.7700 | Buy Now |
DISTI #
92R5457
|
Newark | 2-Channel Linear Led Driver With Single-Wire Digital Interface/ Reel |Onsemi FAN5622SX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3450 | Buy Now |
DISTI #
FAN5622SXCT-ND
|
DigiKey | IC LED DRV LIN SGL WR 30MA 6SSOT Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10276 In Stock |
|
$0.2566 / $0.7800 | Buy Now |
DISTI #
FAN5622SX
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 6-Pin SSOT-23 T/R - Tape and Reel (Alt: FAN5622SX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2751 / $0.3080 | Buy Now |
DISTI #
512-FAN5622SX
|
Mouser Electronics | LED Lighting Drivers 2Ch Linear LED Drvr w/Sngl Wire Digital RoHS: Compliant | 95 |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
V79:2366_17786580
|
Arrow Electronics | LED Driver 2 Segment 800uA Supply Current 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2243 | Americas - 5881 |
|
$0.2416 / $0.4219 | Buy Now |
DISTI #
E02:0323_02176676
|
Arrow Electronics | LED Driver 2 Segment 800uA Supply Current 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2351 | Europe - 3000 |
|
$0.2528 / $0.2672 | Buy Now |
DISTI #
V72:2272_06337611
|
Arrow Electronics | LED Driver 2 Segment 800uA Supply Current 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1278 |
|
$0.4261 / $0.4566 | Buy Now |
|
Future Electronics | FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
66774168
|
Verical | LED Driver 2 Segment 800uA Supply Current 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2243 | Americas - 5881 |
|
$0.2416 / $0.3921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN5622SX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5622SX
onsemi
Linear LED Driver, 2-channel, with Single-wire Digital Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOT-23, 6 PIN | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FAN5622SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5622SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2860-2DYD6-TR | LED DISPLAY DRIVER | Microchip Technology Inc | FAN5622SX vs MIC2860-2DYD6-TR |
MIC2860-2DYC6-TR | LED DISPLAY DRIVER, PDSO6 | Microchip Technology Inc | FAN5622SX vs MIC2860-2DYC6-TR |