Part Details for FAN5608DHMPX by Fairchild Semiconductor Corporation
Overview of FAN5608DHMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5608DHMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2429 |
|
RFQ |
Part Details for FAN5608DHMPX
FAN5608DHMPX CAD Models
FAN5608DHMPX Part Data Attributes:
|
FAN5608DHMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5608DHMPX
Fairchild Semiconductor Corporation
Advanced Current Limit Load Switches, 12LD,MLP,QUAD,JEDEC MO-220,4MM SQUARE DUAL DAP, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | HVQCCN, LCC12,.16SQ,32 | |
Pin Count | 12 | |
Manufacturer Package Code | 12LD,MLP,QUAD,JEDEC MO-220,4MM SQUARE DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN DRIVE UPTO 6 LED | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for FAN5608DHMPX
This table gives cross-reference parts and alternative options found for FAN5608DHMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5608DHMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5608HMPX | LED Driver, 2-Segment, 4 X 4 MM, MO-220WGGB, MLP-12 | Rochester Electronics LLC | FAN5608DHMPX vs FAN5608HMPX |
FAN5608HMPX | LED Driver, 2-Segment, 4 X 4 MM, MO-220WGGB, MLP-12 | Fairchild Semiconductor Corporation | FAN5608DHMPX vs FAN5608HMPX |